Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5350MCQDQ1
UCC5350MCQDQ1
Extended
* Images are for reference only
UCC5350MCQDQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC5350MCQDQ1
JLCPCB Part #
C2878250
Package
SOIC-8
Description
-40℃~+150℃@(Tj) 1 100kV/us 100ns 100ns 10A 10A 13.2V~33V 2.4mA 22ns 26ns 3000 3V~15V MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Voltage - Supply (Driver)13.2V~33V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL100ns
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Fall Time22ns
Quiescent Current(Iq)2.4mA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3000V
Rise Time26ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH100ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC5350MCQDQ1
UCC5350MCQDQ1

* Images are for reference only

UCC5350MCQDQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5350MCQDQ1
JLCPCB Part #
C2878250
Package
SOIC-8
Description
-40℃~+150℃@(Tj) 1 100kV/us 100ns 100ns 10A 10A 13.2V~33V 2.4mA 22ns 26ns 3000 3V~15V MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5350MCQDQ1

* Images are for reference only

UCC5350MCQDQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC5350MCQDQ1
JLCPCB Part #
C2878250
Package
SOIC-8
Description
-40℃~+150℃@(Tj) 1 100kV/us 100ns 100ns 10A 10A 13.2V~33V 2.4mA 22ns 26ns 3000 3V~15V MOSFET、IGBT SOIC-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC5350MCQDQ1 Specifications

UCC5350MCQDQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Voltage - Supply (Driver)13.2V~33V
Operating Temperature-40℃~+150℃@(Tj)
Propagation Delay tpHL100ns
Driven ConfigurationLow Side、High Side
Load TypeMOSFET、IGBT
Fall Time22ns
Quiescent Current(Iq)2.4mA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3000V
Rise Time26ns
Number of Channels1
FeaturesMiller clamp protection
Propagation Delay tpLH100ns
Peak Output Current(sink)10A
Peak Output Current(source)10A
Voltage - Supply (Input)3V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC5350MCQDQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC5350MCQDQ1 Documents

UCC5350MCQDQ1 datasheets or manufacturer documentation.

Datasheet: UCC5350MCQDQ1 Datasheet (PDF)

UCC5350MCQDQ1 Schematic Symbol & PCB Footprint

The UCC5350MCQDQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.