Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TVS2701DRBR
TVS2701DRBR - 1
TVS2701DRBR - 2
TVS2701DRBR - 3
TVS2701DRBR - 4
Extended1/4
* Images are for reference only
TVS2701DRBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TVS2701DRBR
JLCPCB Part #
C2878109
Package
SON-8(3x3)
Description
-40℃~+125℃ 1mm 2 27V 3mm 3mm Integrated FET Surface Mount SON-8(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageSON-8(3x3)
Length3mm
Number of Lines2
Voltage Rating27V
FET TypeIntegrated FET
FeaturesOvervoltage clamping protection
Height1mm
Mounting TypeSurface Mount
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TVS2701DRBR
TVS2701DRBR

* Images are for reference only

TVS2701DRBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TVS2701DRBR
JLCPCB Part #
C2878109
Package
SON-8(3x3)
Description
-40℃~+125℃ 1mm 2 27V 3mm 3mm Integrated FET Surface Mount SON-8(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS2701DRBR

* Images are for reference only

TVS2701DRBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TVS2701DRBR
JLCPCB Part #
C2878109
Package
SON-8(3x3)
Description
-40℃~+125℃ 1mm 2 27V 3mm 3mm Integrated FET Surface Mount SON-8(3x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TVS2701DRBR Specifications

TVS2701DRBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageSON-8(3x3)
Length3mm
Number of Lines2
Voltage Rating27V
FET TypeIntegrated FET
FeaturesOvervoltage clamping protection
Height1mm
Mounting TypeSurface Mount
Width3mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TVS2701DRBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TVS2701DRBR Documents

TVS2701DRBR datasheets or manufacturer documentation.

Datasheet: TVS2701DRBR Datasheet (PDF)

TVS2701DRBR Schematic Symbol & PCB Footprint

The TVS2701DRBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.