
- Manufacturer
- MFR.Part #
- TPS3851G30SQDRBRQ1
- JLCPCB Part #
- C2878089
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+125℃ 1.6V~6.5V 1.6s 19uA 3V Active Low Open Drain Voltage Monitor Yes Yes SON-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | SON-8-EP(3x3) | |
| Function | Watchdog timer、Manual reset input | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 1.6s | |
| Threshold Voltage | 3V | |
| Voltage - Supply | 1.6V~6.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 19uA | |
| Reset Active Level | Active Low |

* Images are for reference only
TPS3851G30SQDRBRQ1
Extended- Manufacturer
- MFR.Part #
- TPS3851G30SQDRBRQ1
- JLCPCB Part #
- C2878089
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+125℃ 1.6V~6.5V 1.6s 19uA 3V Active Low Open Drain Voltage Monitor Yes Yes SON-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPS3851G30SQDRBRQ1
- JLCPCB Part #
- C2878089
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+125℃ 1.6V~6.5V 1.6s 19uA 3V Active Low Open Drain Voltage Monitor Yes Yes SON-8-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS3851G30SQDRBRQ1 Specifications
TPS3851G30SQDRBRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | SON-8-EP(3x3) | |
| Function | Watchdog timer、Manual reset input | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Voltage monitor | |
| Reset Timeout | 1.6s | |
| Threshold Voltage | 3V | |
| Voltage - Supply | 1.6V~6.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 19uA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS3851G30SQDRBRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS3851G30SQDRBRQ1 Documents
TPS3851G30SQDRBRQ1 datasheets or manufacturer documentation.
Datasheet: TPS3851G30SQDRBRQ1 Datasheet (PDF)
TPS3851G30SQDRBRQ1 Schematic Symbol & PCB Footprint
The TPS3851G30SQDRBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.