Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21220DR
UCC21220DR - 1
UCC21220DR - 2
UCC21220DR - 3
Extended1/3
* Images are for reference only
UCC21220DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC21220DR
JLCPCB Part #
C2878023
Package
SOIC-16
Description
-40℃~+125℃@(Ta) 0.8V~1.25V 1.6V~2V 100kV/us 12ns 16ns 2 2mA 3000 3V~5.5V 40ns 40ns 4A 6A 9.2V~18V Half-Bridge SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Voltage - Supply (Driver)9.2V~18V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL40ns
Driven ConfigurationHalf-Bridge
Input Logic Level - Low0.8V~1.25V
Quiescent Current(Iq)2mA
Fall Time12ns
CMTI(kV/us)100kV/us
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V~2V
Propagation Delay tpLH40ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. UCC21220DR
UCC21220DR

* Images are for reference only

UCC21220DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21220DR
JLCPCB Part #
C2878023
Package
SOIC-16
Description
-40℃~+125℃@(Ta) 0.8V~1.25V 1.6V~2V 100kV/us 12ns 16ns 2 2mA 3000 3V~5.5V 40ns 40ns 4A 6A 9.2V~18V Half-Bridge SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21220DR

* Images are for reference only

UCC21220DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC21220DR
JLCPCB Part #
C2878023
Package
SOIC-16
Description
-40℃~+125℃@(Ta) 0.8V~1.25V 1.6V~2V 100kV/us 12ns 16ns 2 2mA 3000 3V~5.5V 40ns 40ns 4A 6A 9.2V~18V Half-Bridge SOIC-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC21220DR Specifications

UCC21220DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-16
Voltage - Supply (Driver)9.2V~18V
Operating Temperature-40℃~+125℃@(Ta)
Propagation Delay tpHL40ns
Driven ConfigurationHalf-Bridge
Input Logic Level - Low0.8V~1.25V
Quiescent Current(Iq)2mA
Fall Time12ns
CMTI(kV/us)100kV/us
Rise Time16ns
Number of Channels2
Input Logic Level - High1.6V~2V
Propagation Delay tpLH40ns
Peak Output Current(sink)6A
Peak Output Current(source)4A
Voltage - Supply (Input)3V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC21220DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC21220DR Documents

UCC21220DR datasheets or manufacturer documentation.

Datasheet: UCC21220DR Datasheet (PDF)

UCC21220DR Schematic Symbol & PCB Footprint

The UCC21220DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.