Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV75801PDBVR
TLV75801PDBVR - 1
TLV75801PDBVR - 2
TLV75801PDBVR - 3
Extended1/3
* Images are for reference only
TLV75801PDBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV75801PDBVR
JLCPCB Part #
C2877852
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 130mV@(500mA) 25uA 30uVrms 500mA 50dB@(1kHz) 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current25uA
Operating Temperature-40℃~+125℃@(Tj)
Noise30uVrms
Output TypeAdjustable
Voltage - Supply6V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout130mV@(500mA)
Output Voltage550mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV75801PDBVR
TLV75801PDBVR

* Images are for reference only

TLV75801PDBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV75801PDBVR
JLCPCB Part #
C2877852
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 130mV@(500mA) 25uA 30uVrms 500mA 50dB@(1kHz) 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV75801PDBVR

* Images are for reference only

TLV75801PDBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV75801PDBVR
JLCPCB Part #
C2877852
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 130mV@(500mA) 25uA 30uVrms 500mA 50dB@(1kHz) 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、Over Current Protection、Thermal Shutdown SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV75801PDBVR Specifications

TLV75801PDBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
standby current25uA
Operating Temperature-40℃~+125℃@(Tj)
Noise30uVrms
Output TypeAdjustable
Voltage - Supply6V
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout130mV@(500mA)
Output Voltage550mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV75801PDBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV75801PDBVR Documents

TLV75801PDBVR datasheets or manufacturer documentation.

Datasheet: TLV75801PDBVR Datasheet (PDF)

TLV75801PDBVR Schematic Symbol & PCB Footprint

The TLV75801PDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.