Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5110B2AQDBVR
TMAG5110B2AQDBVR
Extended
* Images are for reference only
TMAG5110B2AQDBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5110B2AQDBVR
JLCPCB Part #
C2877739
Package
SOT-23-5
Description
-2.6mT -40℃~+125℃ 2.5V~38V 2.6mT SOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Release Points-2.6mT
Voltage - Supply2.5V~38V
Operation Points2.6mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5110B2AQDBVR
TMAG5110B2AQDBVR

* Images are for reference only

TMAG5110B2AQDBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5110B2AQDBVR
JLCPCB Part #
C2877739
Package
SOT-23-5
Description
-2.6mT -40℃~+125℃ 2.5V~38V 2.6mT SOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5110B2AQDBVR

* Images are for reference only

TMAG5110B2AQDBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5110B2AQDBVR
JLCPCB Part #
C2877739
Package
SOT-23-5
Description
-2.6mT -40℃~+125℃ 2.5V~38V 2.6mT SOT-23-5 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5110B2AQDBVR Specifications

TMAG5110B2AQDBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Release Points-2.6mT
Voltage - Supply2.5V~38V
Operation Points2.6mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5110B2AQDBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5110B2AQDBVR Documents

TMAG5110B2AQDBVR datasheets or manufacturer documentation.

Datasheet: TMAG5110B2AQDBVR Datasheet (PDF)

TMAG5110B2AQDBVR Schematic Symbol & PCB Footprint

The TMAG5110B2AQDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.