
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+125℃ | |
| Frequency - Switching | 120kHz~140kHz | |
| Voltage - Supply | 9V~35V | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM、QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Quasi-resonant/valley switching、EMI optimization (spread spectrum)、Leading edge blanking、Cable compensation | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC28701DBVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -20℃~+125℃ | |
| Frequency - Switching | 120kHz~140kHz | |
| Voltage - Supply | 9V~35V | |
| Feedback System | Primary-side feedback | |
| Working Mode | DCM、QR | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Under-voltage lockout、Quasi-resonant/valley switching、EMI optimization (spread spectrum)、Leading edge blanking、Cable compensation | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC28701DBVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC28701DBVT datasheets or manufacturer documentation.
Datasheet: UCC28701DBVT Datasheet (PDF)
The UCC28701DBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.