


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-Thin-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 2A | |
| Gate Drive Voltage | 12V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 5V~75V | |
| Features | Reverse current blocking、With enable |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5050Q0MKX-1/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-Thin-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Channels | 1 | |
| Peak Output Current(Sink) | 2A | |
| Gate Drive Voltage | 12V | |
| FET Type | External FET | |
| Input Voltage (Vin) | 5V~75V | |
| Features | Reverse current blocking、With enable |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5050Q0MKX-1/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5050Q0MKX-1/NOPB datasheets or manufacturer documentation.
Datasheet: LM5050Q0MKX-1/NOPB Datasheet (PDF)
The LM5050Q0MKX-1/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.