


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SOT-553 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Input Logic Level - High | 1.24V~4.13V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 410mV~1.38V | |
| Current - Output High(IOH) | 32mA | |
| Features | Power shutdown protection | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVC1GU04DRLR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SOT-553 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 3.5ns@5V,50pF | |
| Input Logic Level - High | 1.24V~4.13V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 410mV~1.38V | |
| Current - Output High(IOH) | 32mA | |
| Features | Power shutdown protection | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVC1GU04DRLR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVC1GU04DRLR datasheets or manufacturer documentation.
Datasheet: SN74LVC1GU04DRLR Datasheet (PDF)
The SN74LVC1GU04DRLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.