
- Manufacturer
- MFR.Part #
- SN74LV163ADBR
- JLCPCB Part #
- C2877523
- Package
- SSOP-16-5.2mm
- Description
- -40℃~+85℃ 115MHz 2V~5.5V 4 74LV 9.5ns@5V,15pF Binary Counter Programmable divide ratio、Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous Up Counter SSOP-16-5.2mm Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-5.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9.5ns@5V,15pF | |
| Count Rate | 115MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Features | Programmable divide ratio、Reset function、Cascade counter、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |

* Images are for reference only
SN74LV163ADBR
Extended- Manufacturer
- MFR.Part #
- SN74LV163ADBR
- JLCPCB Part #
- C2877523
- Package
- SSOP-16-5.2mm
- Description
- -40℃~+85℃ 115MHz 2V~5.5V 4 74LV 9.5ns@5V,15pF Binary Counter Programmable divide ratio、Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous Up Counter SSOP-16-5.2mm Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74LV163ADBR
- JLCPCB Part #
- C2877523
- Package
- SSOP-16-5.2mm
- Description
- -40℃~+85℃ 115MHz 2V~5.5V 4 74LV 9.5ns@5V,15pF Binary Counter Programmable divide ratio、Reset function、Cascade counter、Synchronous counting Rising Edge Synchronous Synchronous Up Counter SSOP-16-5.2mm Counters, Dividers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LV163ADBR Specifications
SN74LV163ADBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-5.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 9.5ns@5V,15pF | |
| Count Rate | 115MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Direction | Up Counter | |
| Series | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Features | Programmable divide ratio、Reset function、Cascade counter、Synchronous counting | |
| Timing | Synchronous | |
| Reset | Synchronous | |
| Resolution | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LV163ADBR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LV163ADBR Documents
SN74LV163ADBR datasheets or manufacturer documentation.
Datasheet: SN74LV163ADBR Datasheet (PDF)
SN74LV163ADBR Schematic Symbol & PCB Footprint
The SN74LV163ADBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.