Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TL750M05QKTTRQ1
TL750M05QKTTRQ1 - 1
TL750M05QKTTRQ1 - 2
TL750M05QKTTRQ1 - 3
Extended1/3
* Images are for reference only
TL750M05QKTTRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL750M05QKTTRQ1
JLCPCB Part #
C2877354
Package
DDPAK-3(TO-263-3)
Description
-40℃~+125℃@(Tj) 1 26V 55dB@(120Hz) 5V 650mV@(750mA) 750mA 75mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDDPAK-3(TO-263-3)
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
standby current75mA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply26V
Output Current750mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input overvoltage protection、Reverse polarity voltage protection
Voltage Dropout650mV@(750mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TL750M05QKTTRQ1
TL750M05QKTTRQ1

* Images are for reference only

TL750M05QKTTRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL750M05QKTTRQ1
JLCPCB Part #
C2877354
Package
DDPAK-3(TO-263-3)
Description
-40℃~+125℃@(Tj) 1 26V 55dB@(120Hz) 5V 650mV@(750mA) 750mA 75mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL750M05QKTTRQ1

* Images are for reference only

TL750M05QKTTRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL750M05QKTTRQ1
JLCPCB Part #
C2877354
Package
DDPAK-3(TO-263-3)
Description
-40℃~+125℃@(Tj) 1 26V 55dB@(120Hz) 5V 650mV@(750mA) 750mA 75mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL750M05QKTTRQ1 Specifications

TL750M05QKTTRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageDDPAK-3(TO-263-3)
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
standby current75mA
Operating Temperature-40℃~+125℃@(Tj)
Output TypeFixed
Voltage - Supply26V
Output Current750mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Input overvoltage protection、Reverse polarity voltage protection
Voltage Dropout650mV@(750mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL750M05QKTTRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL750M05QKTTRQ1 Documents

TL750M05QKTTRQ1 datasheets or manufacturer documentation.

Datasheet: TL750M05QKTTRQ1 Datasheet (PDF)

TL750M05QKTTRQ1 Schematic Symbol & PCB Footprint

The TL750M05QKTTRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.