Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1562IPW
TLV1562IPW
Extended
* Images are for reference only
TLV1562IPW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV1562IPW
JLCPCB Part #
C2876925
Package
TSSOP-28
Description
-40℃~+85℃ 10 1LSB 2.7V~5.5V 2MHz 4 Multiplexers、Multi-chip synchronization、FIFO buffer、Synchronous triggering、Simultaneous sampling Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-28
Clock Frequency1MHz~15MHz、8MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
Sampling Rate2MHz
FeaturesMultiplexers、Multi-chip synchronization、FIFO buffer、Synchronous triggering、Simultaneous sampling
number of channels4
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1562IPW
TLV1562IPW

* Images are for reference only

TLV1562IPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1562IPW
JLCPCB Part #
C2876925
Package
TSSOP-28
Description
-40℃~+85℃ 10 1LSB 2.7V~5.5V 2MHz 4 Multiplexers、Multi-chip synchronization、FIFO buffer、Synchronous triggering、Simultaneous sampling Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1562IPW

* Images are for reference only

TLV1562IPW
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1562IPW
JLCPCB Part #
C2876925
Package
TSSOP-28
Description
-40℃~+85℃ 10 1LSB 2.7V~5.5V 2MHz 4 Multiplexers、Multi-chip synchronization、FIFO buffer、Synchronous triggering、Simultaneous sampling Parallel port TSSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1562IPW Specifications

TLV1562IPW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-28
Clock Frequency1MHz~15MHz、8MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
DNL (LSB)1LSB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
Sampling Rate2MHz
FeaturesMultiplexers、Multi-chip synchronization、FIFO buffer、Synchronous triggering、Simultaneous sampling
number of channels4
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1562IPW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV1562IPW Documents

TLV1562IPW datasheets or manufacturer documentation.

Datasheet: TLV1562IPW Datasheet (PDF)

TLV1562IPW Schematic Symbol & PCB Footprint

The TLV1562IPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.