Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS5120MDBTREP
TPS5120MDBTREP
Extended
* Images are for reference only
TPS5120MDBTREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS5120MDBTREP
JLCPCB Part #
C2876920
Package
TSSOP-30-4.4mm
Description
-55℃~+125℃ 2 300kHz~500kHz 4.5V~28V Buck Buck TSSOP-30-4.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-30-4.4mm
Operating Temperature-55℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~500kHz
Output TypeAdjustable
Voltage - Supply4.5V~28V
Quiescent Current1.1mA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS5120MDBTREP
TPS5120MDBTREP

* Images are for reference only

TPS5120MDBTREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS5120MDBTREP
JLCPCB Part #
C2876920
Package
TSSOP-30-4.4mm
Description
-55℃~+125℃ 2 300kHz~500kHz 4.5V~28V Buck Buck TSSOP-30-4.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS5120MDBTREP

* Images are for reference only

TPS5120MDBTREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS5120MDBTREP
JLCPCB Part #
C2876920
Package
TSSOP-30-4.4mm
Description
-55℃~+125℃ 2 300kHz~500kHz 4.5V~28V Buck Buck TSSOP-30-4.4mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS5120MDBTREP Specifications

TPS5120MDBTREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-30-4.4mm
Operating Temperature-55℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~500kHz
Output TypeAdjustable
Voltage - Supply4.5V~28V
Quiescent Current1.1mA
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS5120MDBTREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS5120MDBTREP Documents

TPS5120MDBTREP datasheets or manufacturer documentation.

Datasheet: TPS5120MDBTREP Datasheet (PDF)

TPS5120MDBTREP Schematic Symbol & PCB Footprint

The TPS5120MDBTREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.