SN74ALVTH16240GR
Extended
* Images are for reference only
SN74ALVTH16240GR
Attributes
Value
Manufacturer
MFR.Part #
SN74ALVTH16240GR
JLCPCB Part #
C2876908
Package
TSSOP-48
Description
-40℃~+85℃ 100uA 2.3V~2.7V、3V~3.6V 32mA 4 4 64mA 74ALVTH Power-off isolation、Output enable、Bus hold、Level shifting Tri-State Unidirectional TSSOP-48 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTexas Instruments
PackageTSSOP-48
Operating Temperature-40℃~+85℃
Number of Bits per Element4
Voltage - Supply2.3V~2.7V、3V~3.6V
Channel TypeUnidirectional
Quiescent Current100uA
Current - Output High(IOH)32mA
FeaturesPower-off isolation、Output enable、Bus hold、Level shifting
Number of Elements4
Logic Family74ALVTH
Current - Output Low(IOL)64mA
output typeTri-State