Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7225QPWR
TPS7225QPWR
Extended
* Images are for reference only
TPS7225QPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS7225QPWR
JLCPCB Part #
C2876860
Package
TSSOP-8
Description
-40℃~+125℃@(Tj) 1 10V 180uA 2.45V~2.55V 248uVrms 250mA 73dB@(120Hz) 850mV@(250mA) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive TSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTSSOP-8
Power Supply Rejection Ratio (PSRR)73dB@(120Hz)
standby current180uA
Operating Temperature-40℃~+125℃@(Tj)
Noise248uVrms
Output TypeFixed
Voltage - Supply10V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage2.45V~2.55V
Voltage Dropout850mV@(250mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS7225QPWR
TPS7225QPWR

* Images are for reference only

TPS7225QPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7225QPWR
JLCPCB Part #
C2876860
Package
TSSOP-8
Description
-40℃~+125℃@(Tj) 1 10V 180uA 2.45V~2.55V 248uVrms 250mA 73dB@(120Hz) 850mV@(250mA) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive TSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7225QPWR

* Images are for reference only

TPS7225QPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS7225QPWR
JLCPCB Part #
C2876860
Package
TSSOP-8
Description
-40℃~+125℃@(Tj) 1 10V 180uA 2.45V~2.55V 248uVrms 250mA 73dB@(120Hz) 850mV@(250mA) Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive TSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS7225QPWR Specifications

TPS7225QPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTSSOP-8
Power Supply Rejection Ratio (PSRR)73dB@(120Hz)
standby current180uA
Operating Temperature-40℃~+125℃@(Tj)
Noise248uVrms
Output TypeFixed
Voltage - Supply10V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage2.45V~2.55V
Voltage Dropout850mV@(250mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7225QPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS7225QPWR Documents

TPS7225QPWR datasheets or manufacturer documentation.

Datasheet: TPS7225QPWR Datasheet (PDF)

TPS7225QPWR Schematic Symbol & PCB Footprint

The TPS7225QPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.