


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Supply Current (Iq) | 330nA | |
| Operating Temperature | -40℃~+105℃ | |
| Type of Battery | Supercapacitor、Lithium Battery | |
| Voltage - Supply | 130mV~3V、2.5V~5.25V | |
| Charge Current - Max | 300mA | |
| Features | Programmable charging current、Over-discharge protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ25504RGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Supply Current (Iq) | 330nA | |
| Operating Temperature | -40℃~+105℃ | |
| Type of Battery | Supercapacitor、Lithium Battery | |
| Voltage - Supply | 130mV~3V、2.5V~5.25V | |
| Charge Current - Max | 300mA | |
| Features | Programmable charging current、Over-discharge protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25504RGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ25504RGTR datasheets or manufacturer documentation.
Datasheet: BQ25504RGTR Datasheet (PDF)
The BQ25504RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.