


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 0.1V~5.1V | |
| Features | Operating status indication、Adjustable current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 2.2V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ25505RGRT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 0.1V~5.1V | |
| Features | Operating status indication、Adjustable current limiting、Cycle-by-cycle current limiting | |
| Output Voltage | 2.2V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25505RGRT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ25505RGRT datasheets or manufacturer documentation.
Datasheet: BQ25505RGRT Datasheet (PDF)
The BQ25505RGRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.