Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS26400RHFR
TPS26400RHFR - 1
TPS26400RHFR - 2
TPS26400RHFR - 3
Extended1/3
* Images are for reference only
TPS26400RHFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS26400RHFR
JLCPCB Part #
C2876715
Package
VQFN-24(4x5)
Description
-40℃~+125℃ 1 1.2mm 100mA~2.23A 150mΩ 4.2V~42V 4mm 5mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection Surface Mount VQFN-24(4x5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageVQFN-24(4x5)
Length5mm
Number of Lines1
Voltage Rating4.2V~42V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.2mm
Trigger Current100mA~2.23A
Mounting TypeSurface Mount
RDS(on)150mΩ
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS26400RHFR
TPS26400RHFR

* Images are for reference only

TPS26400RHFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26400RHFR
JLCPCB Part #
C2876715
Package
VQFN-24(4x5)
Description
-40℃~+125℃ 1 1.2mm 100mA~2.23A 150mΩ 4.2V~42V 4mm 5mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection Surface Mount VQFN-24(4x5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26400RHFR

* Images are for reference only

TPS26400RHFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26400RHFR
JLCPCB Part #
C2876715
Package
VQFN-24(4x5)
Description
-40℃~+125℃ 1 1.2mm 100mA~2.23A 150mΩ 4.2V~42V 4mm 5mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection Surface Mount VQFN-24(4x5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26400RHFR Specifications

TPS26400RHFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageVQFN-24(4x5)
Length5mm
Number of Lines1
Voltage Rating4.2V~42V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.2mm
Trigger Current100mA~2.23A
Mounting TypeSurface Mount
RDS(on)150mΩ
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS26400RHFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS26400RHFR Documents

TPS26400RHFR datasheets or manufacturer documentation.

Datasheet: TPS26400RHFR Datasheet (PDF)

TPS26400RHFR Schematic Symbol & PCB Footprint

The TPS26400RHFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.