Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP875701ARNFRQ1
LP875701ARNFRQ1 - 1
LP875701ARNFRQ1 - 2
LP875701ARNFRQ1 - 3
Extended1/3
* Images are for reference only
LP875701ARNFRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP875701ARNFRQ1
JLCPCB Part #
C2876689
Package
VQFN-26-HR-EP(4x4.5)
Description
-40℃~+125℃@(TA) 1 10A 2.7MHz~3.3MHz 2.8V~5.5V 985mV~1.015V Adjustable Buck Buck Built-in Yes VQFN-26-HR-EP(4x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-26-HR-EP(4x4.5)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.7MHz~3.3MHz
Voltage - Supply2.8V~5.5V
Output TypeAdjustable
Output Current10A
Quiescent Current6.7uA
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization、Built-in current sense resistor、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage985mV~1.015V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LP875701ARNFRQ1
LP875701ARNFRQ1

* Images are for reference only

LP875701ARNFRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP875701ARNFRQ1
JLCPCB Part #
C2876689
Package
VQFN-26-HR-EP(4x4.5)
Description
-40℃~+125℃@(TA) 1 10A 2.7MHz~3.3MHz 2.8V~5.5V 985mV~1.015V Adjustable Buck Buck Built-in Yes VQFN-26-HR-EP(4x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP875701ARNFRQ1

* Images are for reference only

LP875701ARNFRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP875701ARNFRQ1
JLCPCB Part #
C2876689
Package
VQFN-26-HR-EP(4x4.5)
Description
-40℃~+125℃@(TA) 1 10A 2.7MHz~3.3MHz 2.8V~5.5V 985mV~1.015V Adjustable Buck Buck Built-in Yes VQFN-26-HR-EP(4x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP875701ARNFRQ1 Specifications

LP875701ARNFRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-26-HR-EP(4x4.5)
Operating Temperature-40℃~+125℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.7MHz~3.3MHz
Voltage - Supply2.8V~5.5V
Output TypeAdjustable
Output Current10A
Quiescent Current6.7uA
FeaturesOvercurrent Protection、Operating status indication、Frequency synchronization、Built-in current sense resistor、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage985mV~1.015V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP875701ARNFRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP875701ARNFRQ1 Documents

LP875701ARNFRQ1 datasheets or manufacturer documentation.

Datasheet: LP875701ARNFRQ1 Datasheet (PDF)

LP875701ARNFRQ1 Schematic Symbol & PCB Footprint

The LP875701ARNFRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.