
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 0.1A、0.2A、1.2A | |
| Input Voltage | 4.3V~5.8V | |
| Features | Overcurrent Protection、Output voltage tracking、Operating status indication、Light load efficient mode、Output discharge | |
| Output Voltage | 1.1V、1.8V、3.3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65217ARSLR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(6x6) | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current | 0.1A、0.2A、1.2A | |
| Input Voltage | 4.3V~5.8V | |
| Features | Overcurrent Protection、Output voltage tracking、Operating status indication、Light load efficient mode、Output discharge | |
| Output Voltage | 1.1V、1.8V、3.3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65217ARSLR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65217ARSLR datasheets or manufacturer documentation.
Datasheet: TPS65217ARSLR Datasheet (PDF)
The TPS65217ARSLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.