Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3243IRGZT
ADC3243IRGZT
Extended
* Images are for reference only
ADC3243IRGZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC3243IRGZT
JLCPCB Part #
C2876630
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ 1.7V~1.9V 10MHz~80MHz 125MHz 14 2 40mA 73.5dB External Multi-chip synchronization Not supported Serial port Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Clock Frequency10MHz~80MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio73.5dB
Voltage - Supply1.7V~1.9V
Quiescent Current (Iq)40mA
Sampling Rate125MHz
FeaturesMulti-chip synchronization
number of channels2
Resolution (Bits)14
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3243IRGZT
ADC3243IRGZT

* Images are for reference only

ADC3243IRGZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3243IRGZT
JLCPCB Part #
C2876630
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ 1.7V~1.9V 10MHz~80MHz 125MHz 14 2 40mA 73.5dB External Multi-chip synchronization Not supported Serial port Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3243IRGZT

* Images are for reference only

ADC3243IRGZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3243IRGZT
JLCPCB Part #
C2876630
Package
VQFN-48-EP(7x7)
Description
-40℃~+85℃ 1.7V~1.9V 10MHz~80MHz 125MHz 14 2 40mA 73.5dB External Multi-chip synchronization Not supported Serial port Yes VQFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3243IRGZT Specifications

ADC3243IRGZT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Clock Frequency10MHz~80MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio73.5dB
Voltage - Supply1.7V~1.9V
Quiescent Current (Iq)40mA
Sampling Rate125MHz
FeaturesMulti-chip synchronization
number of channels2
Resolution (Bits)14
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC3243IRGZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC3243IRGZT Documents

ADC3243IRGZT datasheets or manufacturer documentation.

Datasheet: ADC3243IRGZT Datasheet (PDF)

ADC3243IRGZT Schematic Symbol & PCB Footprint

The ADC3243IRGZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.