


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.2A、0.6A、3A | |
| Input Voltage | 5.6V~21V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Output discharge | |
| Output Voltage | 0.41V~3.575V、0.7V~1.5V、1.35V~3.3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS65086470RSKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64-EP(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.2A、0.6A、3A | |
| Input Voltage | 5.6V~21V | |
| Features | Built-in LDO regulator、Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Adjustable current limiting、Output discharge | |
| Output Voltage | 0.41V~3.575V、0.7V~1.5V、1.35V~3.3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65086470RSKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS65086470RSKT datasheets or manufacturer documentation.
Datasheet: TPS65086470RSKT Datasheet (PDF)
The TPS65086470RSKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.