Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M430FR5989SRGCREP
M430FR5989SRGCREP - 1
M430FR5989SRGCREP - 2
M430FR5989SRGCREP - 3
Extended1/3
* Images are for reference only
M430FR5989SRGCREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
M430FR5989SRGCREP
JLCPCB Part #
C2876614
Package
VQFN-64-EP(9x9)
Description
-40℃~+105℃ 1.8V~3.6V 128KB 16 Bit 16MHz 2KB 48 Built-in FRAM Others VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+105℃
CPU Maximum Speed16MHz
Program Memory TypeFRAM
Program Storage Size128KB
Voltage - Supply1.8V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreOthers
Number of I/O48
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. M430FR5989SRGCREP
M430FR5989SRGCREP

* Images are for reference only

M430FR5989SRGCREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
M430FR5989SRGCREP
JLCPCB Part #
C2876614
Package
VQFN-64-EP(9x9)
Description
-40℃~+105℃ 1.8V~3.6V 128KB 16 Bit 16MHz 2KB 48 Built-in FRAM Others VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M430FR5989SRGCREP

* Images are for reference only

M430FR5989SRGCREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
M430FR5989SRGCREP
JLCPCB Part #
C2876614
Package
VQFN-64-EP(9x9)
Description
-40℃~+105℃ 1.8V~3.6V 128KB 16 Bit 16MHz 2KB 48 Built-in FRAM Others VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M430FR5989SRGCREP Specifications

M430FR5989SRGCREP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+105℃
CPU Maximum Speed16MHz
Program Memory TypeFRAM
Program Storage Size128KB
Voltage - Supply1.8V~3.6V
RAM Size2KB
Core Size16 Bit
CPU CoreOthers
Number of I/O48
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M430FR5989SRGCREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M430FR5989SRGCREP Documents

M430FR5989SRGCREP datasheets or manufacturer documentation.

Datasheet: M430FR5989SRGCREP Datasheet (PDF)

M430FR5989SRGCREP Schematic Symbol & PCB Footprint

The M430FR5989SRGCREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.