


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| S/N Ratio | 70.5dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 12 | |
| Features | Programmable gain、ESD protection | |
| Number of channels | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE7222IRGCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| S/N Ratio | 70.5dB | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 12 | |
| Features | Programmable gain、ESD protection | |
| Number of channels | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE7222IRGCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE7222IRGCT datasheets or manufacturer documentation.
Datasheet: AFE7222IRGCT Datasheet (PDF)
The AFE7222IRGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.