


- Manufacturer
- MFR.Part #
- INA238AQDGSRQ1
- JLCPCB Part #
- C2876521
- Package
- VSSOP-10-0.5mm
- Description
- -300mV~85V -40℃~+125℃ 0.02uV/℃ 1.5uV 160dB 2.5nA 2.7V~5.5V 640uA High-side detection、Low-side detection、Bidirectional detection、Input filter、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function ±0.16384V VSSOP-10-0.5mm Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Common Mode Rejection Ratio (CMRR) | 160dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±0.16384V | |
| Vcm - Common Mode Voltage | -300mV~85V | |
| Vos - Input Offset Voltage | 1.5uV | |
| Input Offset Voltage Drift(Vos TC) | 0.02uV/℃ | |
| Quiescent Current | 640uA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Input filter、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 2.5nA |

* Images are for reference only
INA238AQDGSRQ1
Extended- Manufacturer
- MFR.Part #
- INA238AQDGSRQ1
- JLCPCB Part #
- C2876521
- Package
- VSSOP-10-0.5mm
- Description
- -300mV~85V -40℃~+125℃ 0.02uV/℃ 1.5uV 160dB 2.5nA 2.7V~5.5V 640uA High-side detection、Low-side detection、Bidirectional detection、Input filter、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function ±0.16384V VSSOP-10-0.5mm Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- INA238AQDGSRQ1
- JLCPCB Part #
- C2876521
- Package
- VSSOP-10-0.5mm
- Description
- -300mV~85V -40℃~+125℃ 0.02uV/℃ 1.5uV 160dB 2.5nA 2.7V~5.5V 640uA High-side detection、Low-side detection、Bidirectional detection、Input filter、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function ±0.16384V VSSOP-10-0.5mm Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA238AQDGSRQ1 Specifications
INA238AQDGSRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Common Mode Rejection Ratio (CMRR) | 160dB | |
| Operating Temperature | -40℃~+125℃ | |
| Differential Voltage | ±0.16384V | |
| Vcm - Common Mode Voltage | -300mV~85V | |
| Vos - Input Offset Voltage | 1.5uV | |
| Input Offset Voltage Drift(Vos TC) | 0.02uV/℃ | |
| Quiescent Current | 640uA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Input filter、Power monitoring、Programmable threshold alarm、Integrated ADC、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 2.5nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA238AQDGSRQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA238AQDGSRQ1 Documents
INA238AQDGSRQ1 datasheets or manufacturer documentation.
Datasheet: INA238AQDGSRQ1 Datasheet (PDF)
INA238AQDGSRQ1 Schematic Symbol & PCB Footprint
The INA238AQDGSRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.