Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS77318DGK
TPS77318DGK
Extended
* Images are for reference only
TPS77318DGK
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS77318DGK
JLCPCB Part #
C2876448
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.8V 10V 250mA 330mV@(250mA) 55dB@(1kHz) 55uVrms 92uA Fixed Over Temperature Protection、Enable、Thermal Shutdown Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageVSSOP-8
Power Supply Rejection Ratio (PSRR)55dB@(1kHz)
standby current92uA
Operating Temperature-40℃~+125℃@(Tj)
Noise55uVrms
Output TypeFixed
Voltage - Supply10V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reset function
Output Voltage1.8V
Voltage Dropout330mV@(250mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS77318DGK
TPS77318DGK

* Images are for reference only

TPS77318DGK

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS77318DGK
JLCPCB Part #
C2876448
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.8V 10V 250mA 330mV@(250mA) 55dB@(1kHz) 55uVrms 92uA Fixed Over Temperature Protection、Enable、Thermal Shutdown Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS77318DGK

* Images are for reference only

TPS77318DGK
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS77318DGK
JLCPCB Part #
C2876448
Package
VSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.8V 10V 250mA 330mV@(250mA) 55dB@(1kHz) 55uVrms 92uA Fixed Over Temperature Protection、Enable、Thermal Shutdown Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS77318DGK Specifications

TPS77318DGK technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageVSSOP-8
Power Supply Rejection Ratio (PSRR)55dB@(1kHz)
standby current92uA
Operating Temperature-40℃~+125℃@(Tj)
Noise55uVrms
Output TypeFixed
Voltage - Supply10V
Output Current250mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reset function
Output Voltage1.8V
Voltage Dropout330mV@(250mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS77318DGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS77318DGK Documents

TPS77318DGK datasheets or manufacturer documentation.

Datasheet: TPS77318DGK Datasheet (PDF)

TPS77318DGK Schematic Symbol & PCB Footprint

The TPS77318DGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.