Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF5040AIDGKT
REF5040AIDGKT - 1
REF5040AIDGKT - 2
REF5040AIDGKT - 3
Extended1/3
* Images are for reference only
REF5040AIDGKT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
REF5040AIDGKT
JLCPCB Part #
C2876422
Package
VSSOP-8
Description
-40℃~+125℃ 10mA 12uVp-p 1mA 3ppm/℃ 4.096V 4.3V~18V Fixed Series ±0.05% VSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz12uVp-p
Voltage - Supply4.3V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current1mA
FeaturesBuilt-in temperature sensor
Temperature Coefficient3ppm/℃
Output Voltage4.096V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. REF5040AIDGKT
REF5040AIDGKT

* Images are for reference only

REF5040AIDGKT

Extended
Manufacturer

Texas Instruments

MFR.Part #
REF5040AIDGKT
JLCPCB Part #
C2876422
Package
VSSOP-8
Description
-40℃~+125℃ 10mA 12uVp-p 1mA 3ppm/℃ 4.096V 4.3V~18V Fixed Series ±0.05% VSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF5040AIDGKT

* Images are for reference only

REF5040AIDGKT
Extended
Manufacturer

Texas Instruments

MFR.Part #
REF5040AIDGKT
JLCPCB Part #
C2876422
Package
VSSOP-8
Description
-40℃~+125℃ 10mA 12uVp-p 1mA 3ppm/℃ 4.096V 4.3V~18V Fixed Series ±0.05% VSSOP-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REF5040AIDGKT Specifications

REF5040AIDGKT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Noise - 1/10Hz to 10Hz12uVp-p
Voltage - Supply4.3V~18V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current1mA
FeaturesBuilt-in temperature sensor
Temperature Coefficient3ppm/℃
Output Voltage4.096V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REF5040AIDGKT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REF5040AIDGKT Documents

REF5040AIDGKT datasheets or manufacturer documentation.

Datasheet: REF5040AIDGKT Datasheet (PDF)

REF5040AIDGKT Schematic Symbol & PCB Footprint

The REF5040AIDGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.