


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 280pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.16V/us | |
| Quiescent Current(Iq) | 50uA | |
| Power Supply Rejection Ratio (PSRR) | 102dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 1 | |
| Gain Error | 0.5% | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Settling time | 50us | |
| Features | External resistor gain、Zero drift / auto-zero、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 70pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA333QDGKRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 1V/V~1000V/V | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 280pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Slew Rate | 0.16V/us | |
| Quiescent Current(Iq) | 50uA | |
| Power Supply Rejection Ratio (PSRR) | 102dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Number of Channels | 1 | |
| Gain Error | 0.5% | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Settling time | 50us | |
| Features | External resistor gain、Zero drift / auto-zero、EMI filtering/RF suppression | |
| Ib - Input Bias Current | 70pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA333QDGKRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA333QDGKRQ1 datasheets or manufacturer documentation.
Datasheet: INA333QDGKRQ1 Datasheet (PDF)
The INA333QDGKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.