Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLA2528IRTET
TLA2528IRTET - 1
TLA2528IRTET - 2
TLA2528IRTET - 3
Extended1/3
* Images are for reference only
TLA2528IRTET
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLA2528IRTET
JLCPCB Part #
C2876386
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 0.5LSB 1.65V~5.5V、2.35V~5.5V 12 1MHz 260uA 8 Built-in External I2C No SAR WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~5.5V、2.35V~5.5V
Clock/OscillatorBuilt-in
Quiescent Current (Iq)260uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Soft reset
number of channels8
Voltage ReferenceExternal
differential inputNo
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLA2528IRTET
TLA2528IRTET

* Images are for reference only

TLA2528IRTET

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLA2528IRTET
JLCPCB Part #
C2876386
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 0.5LSB 1.65V~5.5V、2.35V~5.5V 12 1MHz 260uA 8 Built-in External I2C No SAR WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLA2528IRTET

* Images are for reference only

TLA2528IRTET
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLA2528IRTET
JLCPCB Part #
C2876386
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 0.5LSB 1.65V~5.5V、2.35V~5.5V 12 1MHz 260uA 8 Built-in External I2C No SAR WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLA2528IRTET Specifications

TLA2528IRTET technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-16-EP(3x3)
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~5.5V、2.35V~5.5V
Clock/OscillatorBuilt-in
Quiescent Current (Iq)260uA
ADC architectureSAR
Sampling Rate1MHz
FeaturesAuto calibration、Multiplexers、Power-on reset、Soft reset
number of channels8
Voltage ReferenceExternal
differential inputNo
Resolution (Bits)12
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLA2528IRTET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLA2528IRTET Documents

TLA2528IRTET datasheets or manufacturer documentation.

Datasheet: TLA2528IRTET Datasheet (PDF)

TLA2528IRTET Schematic Symbol & PCB Footprint

The TLA2528IRTET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.