


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(3x3) | |
| Integral non - linearity | 1.4LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.35V~5.5V | |
| Clock/Oscillator | Built-in | |
| Quiescent Current (Iq) | 7uA | |
| ADC architecture | SAR | |
| Sampling Rate | 1MHz | |
| Features | Auto calibration、Multiplexers | |
| number of channels | 8 | |
| differential input | No | |
| Resolution (Bits) | 12 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 73.1dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADS7038QRTERQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(3x3) | |
| Integral non - linearity | 1.4LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.35V~5.5V | |
| Clock/Oscillator | Built-in | |
| Quiescent Current (Iq) | 7uA | |
| ADC architecture | SAR | |
| Sampling Rate | 1MHz | |
| Features | Auto calibration、Multiplexers | |
| number of channels | 8 | |
| differential input | No | |
| Resolution (Bits) | 12 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 73.1dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7038QRTERQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADS7038QRTERQ1 datasheets or manufacturer documentation.
Datasheet: ADS7038QRTERQ1 Datasheet (PDF)
The ADS7038QRTERQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.