Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV751330500PDSQR
TLV751330500PDSQR - 1
TLV751330500PDSQR - 2
TLV751330500PDSQR - 3
Extended1/3
* Images are for reference only
TLV751330500PDSQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV751330500PDSQR
JLCPCB Part #
C2876338
Package
WSON-10-EP(2x2)
Description
-40℃~+125℃@(Tj) 130mV@(500mA) 2 30uVrms 35uA 500mA 50dB@(1kHz) 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start WSON-10-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-10-EP(2x2)
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current35uA
Noise30uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout130mV@(500mA)
Output Voltage550mV~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV751330500PDSQR
TLV751330500PDSQR

* Images are for reference only

TLV751330500PDSQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV751330500PDSQR
JLCPCB Part #
C2876338
Package
WSON-10-EP(2x2)
Description
-40℃~+125℃@(Tj) 130mV@(500mA) 2 30uVrms 35uA 500mA 50dB@(1kHz) 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start WSON-10-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV751330500PDSQR

* Images are for reference only

TLV751330500PDSQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV751330500PDSQR
JLCPCB Part #
C2876338
Package
WSON-10-EP(2x2)
Description
-40℃~+125℃@(Tj) 130mV@(500mA) 2 30uVrms 35uA 500mA 50dB@(1kHz) 550mV~5.5V 6V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start WSON-10-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV751330500PDSQR Specifications

TLV751330500PDSQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-10-EP(2x2)
Power Supply Rejection Ratio (PSRR)50dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current35uA
Noise30uVrms
Voltage - Supply6V
Output TypeAdjustable
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Voltage Dropout130mV@(500mA)
Output Voltage550mV~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV751330500PDSQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV751330500PDSQR Documents

TLV751330500PDSQR datasheets or manufacturer documentation.

Datasheet: TLV751330500PDSQR Datasheet (PDF)

TLV751330500PDSQR Schematic Symbol & PCB Footprint

The TLV751330500PDSQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.