Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP3990SD-1.5/NOPB
LP3990SD-1.5/NOPB
Extended
* Images are for reference only
LP3990SD-1.5/NOPB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP3990SD-1.5/NOPB
JLCPCB Part #
C2876270
Package
WSON-6-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 1.5V 125uVrms 150mA 200mV@(150mA) 43uA 55dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(3x3)
Power Supply Rejection Ratio (PSRR)55dB@(1kHz)
standby current43uA
Operating Temperature-40℃~+125℃@(Tj)
Noise125uVrms
Output TypeFixed
Voltage - Supply6V
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage1.5V
Voltage Dropout200mV@(150mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP3990SD-1.5/NOPB
LP3990SD-1.5/NOPB

* Images are for reference only

LP3990SD-1.5/NOPB

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP3990SD-1.5/NOPB
JLCPCB Part #
C2876270
Package
WSON-6-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 1.5V 125uVrms 150mA 200mV@(150mA) 43uA 55dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3990SD-1.5/NOPB

* Images are for reference only

LP3990SD-1.5/NOPB
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP3990SD-1.5/NOPB
JLCPCB Part #
C2876270
Package
WSON-6-EP(3x3)
Description
-40℃~+125℃@(Tj) 1 1.5V 125uVrms 150mA 200mV@(150mA) 43uA 55dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP3990SD-1.5/NOPB Specifications

LP3990SD-1.5/NOPB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(3x3)
Power Supply Rejection Ratio (PSRR)55dB@(1kHz)
standby current43uA
Operating Temperature-40℃~+125℃@(Tj)
Noise125uVrms
Output TypeFixed
Voltage - Supply6V
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control
Output ConfigurationPositive
Output Voltage1.5V
Voltage Dropout200mV@(150mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3990SD-1.5/NOPB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP3990SD-1.5/NOPB Documents

LP3990SD-1.5/NOPB datasheets or manufacturer documentation.

Datasheet: LP3990SD-1.5/NOPB Datasheet (PDF)

LP3990SD-1.5/NOPB Schematic Symbol & PCB Footprint

The LP3990SD-1.5/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.