Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71401DRVT
TPS71401DRVT
Extended
* Images are for reference only
TPS71401DRVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS71401DRVT
JLCPCB Part #
C2876260
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2V~8.8V 1.3V@(80mA) 10V 3.2uA 575uVrms 60dB@(100kHz) 80mA Adjustable Over Current Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current3.2uA
Noise575uVrms
Output TypeAdjustable
Voltage - Supply10V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout1.3V@(80mA)
Output Voltage1.2V~8.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71401DRVT
TPS71401DRVT

* Images are for reference only

TPS71401DRVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71401DRVT
JLCPCB Part #
C2876260
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2V~8.8V 1.3V@(80mA) 10V 3.2uA 575uVrms 60dB@(100kHz) 80mA Adjustable Over Current Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71401DRVT

* Images are for reference only

TPS71401DRVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71401DRVT
JLCPCB Part #
C2876260
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2V~8.8V 1.3V@(80mA) 10V 3.2uA 575uVrms 60dB@(100kHz) 80mA Adjustable Over Current Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71401DRVT Specifications

TPS71401DRVT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current3.2uA
Noise575uVrms
Output TypeAdjustable
Voltage - Supply10V
Output Current80mA
Output ConfigurationPositive
FeaturesOver Current Protection
Voltage Dropout1.3V@(80mA)
Output Voltage1.2V~8.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS71401DRVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS71401DRVT Documents

TPS71401DRVT datasheets or manufacturer documentation.

Datasheet: TPS71401DRVT Datasheet (PDF)

TPS71401DRVT Schematic Symbol & PCB Footprint

The TPS71401DRVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.