Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP5912Q3.0DRVRQ1
LP5912Q3.0DRVRQ1 - 1
LP5912Q3.0DRVRQ1 - 2
LP5912Q3.0DRVRQ1 - 3
Extended1/3
* Images are for reference only
LP5912Q3.0DRVRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP5912Q3.0DRVRQ1
JLCPCB Part #
C2876211
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 12uVrms 180mV@(500mA) 3V 500mA 55uA 6.5V 75dB@(1kHz) Fixed PG Pin、Over Temperature Protection、Reverse connection protection、Soft Start、Short Circuit Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current55uA
Noise12uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Reverse-polarity current protection、Built-in soft-start
Voltage Dropout180mV@(500mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP5912Q3.0DRVRQ1
LP5912Q3.0DRVRQ1

* Images are for reference only

LP5912Q3.0DRVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5912Q3.0DRVRQ1
JLCPCB Part #
C2876211
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 12uVrms 180mV@(500mA) 3V 500mA 55uA 6.5V 75dB@(1kHz) Fixed PG Pin、Over Temperature Protection、Reverse connection protection、Soft Start、Short Circuit Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5912Q3.0DRVRQ1

* Images are for reference only

LP5912Q3.0DRVRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP5912Q3.0DRVRQ1
JLCPCB Part #
C2876211
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 12uVrms 180mV@(500mA) 3V 500mA 55uA 6.5V 75dB@(1kHz) Fixed PG Pin、Over Temperature Protection、Reverse connection protection、Soft Start、Short Circuit Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP5912Q3.0DRVRQ1 Specifications

LP5912Q3.0DRVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)75dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current55uA
Noise12uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Reverse-polarity current protection、Built-in soft-start
Voltage Dropout180mV@(500mA)
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP5912Q3.0DRVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP5912Q3.0DRVRQ1 Documents

LP5912Q3.0DRVRQ1 datasheets or manufacturer documentation.

Datasheet: LP5912Q3.0DRVRQ1 Datasheet (PDF)

LP5912Q3.0DRVRQ1 Schematic Symbol & PCB Footprint

The LP5912Q3.0DRVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.