Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS74601PQWDRVRQ1
TPS74601PQWDRVRQ1 - 1
TPS74601PQWDRVRQ1 - 2
TPS74601PQWDRVRQ1 - 3
Extended1/3
* Images are for reference only
TPS74601PQWDRVRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS74601PQWDRVRQ1
JLCPCB Part #
C2876207
Package
WSON-6-EP(2x2)
Description
-40℃~+150℃@(Tj) 1 1A 25uA 38dB@(100kHz) 53uVrms 550mV~5.5V 6V 895mV@(1A) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)38dB@(100kHz)
standby current25uA
Operating Temperature-40℃~+150℃@(Tj)
Noise53uVrms
Output TypeAdjustable
Voltage - Supply6V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge
Voltage Dropout895mV@(1A)
Output Voltage550mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS74601PQWDRVRQ1
TPS74601PQWDRVRQ1

* Images are for reference only

TPS74601PQWDRVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS74601PQWDRVRQ1
JLCPCB Part #
C2876207
Package
WSON-6-EP(2x2)
Description
-40℃~+150℃@(Tj) 1 1A 25uA 38dB@(100kHz) 53uVrms 550mV~5.5V 6V 895mV@(1A) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS74601PQWDRVRQ1

* Images are for reference only

TPS74601PQWDRVRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS74601PQWDRVRQ1
JLCPCB Part #
C2876207
Package
WSON-6-EP(2x2)
Description
-40℃~+150℃@(Tj) 1 1A 25uA 38dB@(100kHz) 53uVrms 550mV~5.5V 6V 895mV@(1A) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS74601PQWDRVRQ1 Specifications

TPS74601PQWDRVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)38dB@(100kHz)
standby current25uA
Operating Temperature-40℃~+150℃@(Tj)
Noise53uVrms
Output TypeAdjustable
Voltage - Supply6V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Output discharge
Voltage Dropout895mV@(1A)
Output Voltage550mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS74601PQWDRVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS74601PQWDRVRQ1 Documents

TPS74601PQWDRVRQ1 datasheets or manufacturer documentation.

Datasheet: TPS74601PQWDRVRQ1 Datasheet (PDF)

TPS74601PQWDRVRQ1 Schematic Symbol & PCB Footprint

The TPS74601PQWDRVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.