LP38502SDE-ADJ/NOPB - 1
LP38502SDE-ADJ/NOPB - 2
LP38502SDE-ADJ/NOPB - 3
Extended1/3
* Images are for reference only
LP38502SDE-ADJ/NOPB
Attributes
Value
Manufacturer
MFR.Part #
LP38502SDE-ADJ/NOPB
JLCPCB Part #
C2876121
Package
WSON-8-EP(2.5x3)
Description
-40℃~+125℃@(Tj) 1 1.5A 100uVrms 2mA 5.5V 58dB@(120Hz) 600mV~5V 750mV@(1.5A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WSON-8-EP(2.5x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-8-EP(2.5x3)
Power Supply Rejection Ratio (PSRR)58dB@(120Hz)
standby current2mA
Operating Temperature-40℃~+125℃@(Tj)
Noise100uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout750mV@(1.5A)
Output Voltage600mV~5V
Number of Outputs1