Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP590713QDQNRQ1
LP590713QDQNRQ1 - 1
LP590713QDQNRQ1 - 2
LP590713QDQNRQ1 - 3
Extended1/3
* Images are for reference only
LP590713QDQNRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP590713QDQNRQ1
JLCPCB Part #
C2876059
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Ta) 1 1.3V 250mA 250mV@(250mA) 25uA 5.5V 6.5uVrms 90dB@(100Hz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageX2-SON-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)90dB@(100Hz)
standby current25uA
Operating Temperature-40℃~+125℃@(Ta)
Noise6.5uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current250mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output ConfigurationPositive
Output Voltage1.3V
Voltage Dropout250mV@(250mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LP590713QDQNRQ1
LP590713QDQNRQ1

* Images are for reference only

LP590713QDQNRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP590713QDQNRQ1
JLCPCB Part #
C2876059
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Ta) 1 1.3V 250mA 250mV@(250mA) 25uA 5.5V 6.5uVrms 90dB@(100Hz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP590713QDQNRQ1

* Images are for reference only

LP590713QDQNRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP590713QDQNRQ1
JLCPCB Part #
C2876059
Package
X2-SON-4-EP(1x1)
Description
-40℃~+125℃@(Ta) 1 1.3V 250mA 250mV@(250mA) 25uA 5.5V 6.5uVrms 90dB@(100Hz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP590713QDQNRQ1 Specifications

LP590713QDQNRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageX2-SON-4-EP(1x1)
Power Supply Rejection Ratio (PSRR)90dB@(100Hz)
standby current25uA
Operating Temperature-40℃~+125℃@(Ta)
Noise6.5uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current250mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Output discharge
Output ConfigurationPositive
Output Voltage1.3V
Voltage Dropout250mV@(250mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP590713QDQNRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP590713QDQNRQ1 Documents

LP590713QDQNRQ1 datasheets or manufacturer documentation.

Datasheet: LP590713QDQNRQ1 Datasheet (PDF)

LP590713QDQNRQ1 Schematic Symbol & PCB Footprint

The LP590713QDQNRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.