Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-42F01-G110
SS-42F01-G110 - 1
SS-42F01-G110 - 2
SS-42F01-G110 - 3
Extended1/3
* Images are for reference only
SS-42F01-G110
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
SS-42F01-G110
JLCPCB Part #
C2876012
Package
插件,23.6x9.4mm
Description
22.8mm 23.6mm 250V 500mA 9.4mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件,23.6x9.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
Package插件,23.6x9.4mm
Actuator ColorBlack
Length23.6mm
Voltage Rating250V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Switch Height22.8mm
CircuitDPDT
Actuator Length3mm
Mounting TypeThrough Hole
Width9.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-42F01-G110
SS-42F01-G110

* Images are for reference only

SS-42F01-G110

Extended
Manufacturer

G-Switch

MFR.Part #
SS-42F01-G110
JLCPCB Part #
C2876012
Package
插件,23.6x9.4mm
Description
22.8mm 23.6mm 250V 500mA 9.4mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件,23.6x9.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-42F01-G110

* Images are for reference only

SS-42F01-G110
Extended
Manufacturer

G-Switch

MFR.Part #
SS-42F01-G110
JLCPCB Part #
C2876012
Package
插件,23.6x9.4mm
Description
22.8mm 23.6mm 250V 500mA 9.4mm Black DPDT PC Pin Rectangular Columnar Through Hole 插件,23.6x9.4mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-42F01-G110 Specifications

SS-42F01-G110 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
Package插件,23.6x9.4mm
Actuator ColorBlack
Length23.6mm
Voltage Rating250V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Switch Height22.8mm
CircuitDPDT
Actuator Length3mm
Mounting TypeThrough Hole
Width9.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-42F01-G110. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-42F01-G110 Documents

SS-42F01-G110 datasheets or manufacturer documentation.

Datasheet: SS-42F01-G110 Datasheet (PDF)

SS-42F01-G110 Schematic Symbol & PCB Footprint

The SS-42F01-G110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.