



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 950uA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 0.2nA | |
| Output Current | 31mA | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Single Supply | 3V~36V | |
| Slew Rate | 15V/us | |
| Gain Bandwidth Product | 9.2MHz | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | Single-channel | |
| Settling time | 1.2us | |
| Noise density(eN) | 3.7nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Current Drift (Ios TC) | 1pA/℃ | |
| Dual Supply | -18V~-1.5V、1.5V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THP210DGKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 950uA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 0.2nA | |
| Output Current | 31mA | |
| Input Offset Voltage Drift(Vos TC) | 0.1uV/℃ | |
| Single Supply | 3V~36V | |
| Slew Rate | 15V/us | |
| Gain Bandwidth Product | 9.2MHz | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | Single-channel | |
| Settling time | 1.2us | |
| Noise density(eN) | 3.7nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Current Drift (Ios TC) | 1pA/℃ | |
| Dual Supply | -18V~-1.5V、1.5V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THP210DGKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THP210DGKT datasheets or manufacturer documentation.
Datasheet: THP210DGKT Datasheet (PDF)
The THP210DGKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.