Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDNC2XD7VBF
PESDNC2XD7VBF - 1
PESDNC2XD7VBF - 2
PESDNC2XD7VBF - 3
PESDNC2XD7VBF - 4
Extended1/4
* Images are for reference only
PESDNC2XD7VBF
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
PESDNC2XD7VBF
JLCPCB Part #
C2875795
Package
DFN0603-2L
Description
10V 110W@8/20us 13pF 1uA 21V 6A@8/20us 7V Bidirectional ESD DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN0603-2L
TypeESD
Junction Capacitance13pF
Peak Pulse Power Dissipation (Ppp)110W@8/20us
Number of Channels1
Clamping Voltage21V
PolarityBidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDNC2XD7VBF
PESDNC2XD7VBF

* Images are for reference only

PESDNC2XD7VBF

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDNC2XD7VBF
JLCPCB Part #
C2875795
Package
DFN0603-2L
Description
10V 110W@8/20us 13pF 1uA 21V 6A@8/20us 7V Bidirectional ESD DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDNC2XD7VBF

* Images are for reference only

PESDNC2XD7VBF
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
PESDNC2XD7VBF
JLCPCB Part #
C2875795
Package
DFN0603-2L
Description
10V 110W@8/20us 13pF 1uA 21V 6A@8/20us 7V Bidirectional ESD DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDNC2XD7VBF Specifications

PESDNC2XD7VBF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShanghai Prisemi Elec
PackageDFN0603-2L
TypeESD
Junction Capacitance13pF
Peak Pulse Power Dissipation (Ppp)110W@8/20us
Number of Channels1
Clamping Voltage21V
PolarityBidirectional
Peak Pulse Current (Ipp)6A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESDNC2XD7VBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESDNC2XD7VBF Documents

PESDNC2XD7VBF datasheets or manufacturer documentation.

Datasheet: PESDNC2XD7VBF Datasheet (PDF)

PESDNC2XD7VBF Schematic Symbol & PCB Footprint

The PESDNC2XD7VBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.