Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. AH8669
AH8669
Extended
* Images are for reference only
AH8669
Attributes
Value
Manufacturer
ZBW
MFR.Part #
AH8669
JLCPCB Part #
C2875167
Package
SOP-8
Description
-40℃~+85℃ 11.8V~12.2V 40kHz~60kHz 650V 700mA Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerZBW
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching40kHz~60kHz
Output Current700mA
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)
TopologyBuck
Voltage - Breakdown650V
Output Voltage11.8V~12.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. AH8669
AH8669

* Images are for reference only

AH8669

Extended
Manufacturer

ZBW

MFR.Part #
AH8669
JLCPCB Part #
C2875167
Package
SOP-8
Description
-40℃~+85℃ 11.8V~12.2V 40kHz~60kHz 650V 700mA Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH8669

* Images are for reference only

AH8669
Extended
Manufacturer

ZBW

MFR.Part #
AH8669
JLCPCB Part #
C2875167
Package
SOP-8
Description
-40℃~+85℃ 11.8V~12.2V 40kHz~60kHz 650V 700mA Buck Non-Isolated Over Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH8669 Specifications

AH8669 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerZBW
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching40kHz~60kHz
Output Current700mA
IsolationNon-Isolated
FeaturesOver Voltage Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)
TopologyBuck
Voltage - Breakdown650V
Output Voltage11.8V~12.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH8669. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH8669 Schematic Symbol & PCB Footprint

The AH8669 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.