Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. HT3914ANZ
HT3914ANZ - 1
HT3914ANZ - 2
HT3914ANZ - 3
HT3914ANZ - 4
Extended1/4
* Images are for reference only
HT3914ANZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT3914ANZ
JLCPCB Part #
C2874959
Package
DIP-18
Description
0℃~+70℃ 10mA 1365mW 3V~20V DIP-18 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerHTCSEMI
PackageDIP-18
Output Current10mA
FeaturesDimming function
Input Voltage3V~20V
Output Voltage1.2V~1.34V
Operating temperature0℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. HT3914ANZ
HT3914ANZ

* Images are for reference only

HT3914ANZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3914ANZ
JLCPCB Part #
C2874959
Package
DIP-18
Description
0℃~+70℃ 10mA 1365mW 3V~20V DIP-18 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3914ANZ

* Images are for reference only

HT3914ANZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3914ANZ
JLCPCB Part #
C2874959
Package
DIP-18
Description
0℃~+70℃ 10mA 1365mW 3V~20V DIP-18 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3914ANZ Specifications

HT3914ANZ technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerHTCSEMI
PackageDIP-18
Output Current10mA
FeaturesDimming function
Input Voltage3V~20V
Output Voltage1.2V~1.34V
Operating temperature0℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT3914ANZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT3914ANZ Documents

HT3914ANZ datasheets or manufacturer documentation.

Datasheet: HT3914ANZ Datasheet (PDF)

HT3914ANZ Schematic Symbol & PCB Footprint

The HT3914ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.