Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U5316
U5316 - 1
U5316 - 2
U5316 - 3
U5316 - 4
Extended1/4
* Images are for reference only
U5316
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U5316
JLCPCB Part #
C2874739
Package
TSSOP-20
Description
-40℃~+150℃ 1.2A 1A 30ns 330uA 37ns 4.5V~20V 6 IGBT、MOSFET Three Phase Under Voltage Protection、Short Circuit Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageTSSOP-20
Operating Temperature-40℃~+150℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1.2A
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)330uA
Fall Time30ns
Rise Time37ns
Voltage - Supply4.5V~20V
FeaturesUndervoltage Protection、Short-Circuit Protection
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. U5316
U5316

* Images are for reference only

U5316

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U5316
JLCPCB Part #
C2874739
Package
TSSOP-20
Description
-40℃~+150℃ 1.2A 1A 30ns 330uA 37ns 4.5V~20V 6 IGBT、MOSFET Three Phase Under Voltage Protection、Short Circuit Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U5316

* Images are for reference only

U5316
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U5316
JLCPCB Part #
C2874739
Package
TSSOP-20
Description
-40℃~+150℃ 1.2A 1A 30ns 330uA 37ns 4.5V~20V 6 IGBT、MOSFET Three Phase Under Voltage Protection、Short Circuit Protection TSSOP-20 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U5316 Specifications

U5316 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerUNI-SEMIC
PackageTSSOP-20
Operating Temperature-40℃~+150℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1.2A
Number of Drivers6
Load TypeIGBT、MOSFET
Quiescent Current(Iq)330uA
Fall Time30ns
Rise Time37ns
Voltage - Supply4.5V~20V
FeaturesUndervoltage Protection、Short-Circuit Protection
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U5316. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U5316 Documents

U5316 datasheets or manufacturer documentation.

Datasheet: U5316 Datasheet (PDF)

U5316 Schematic Symbol & PCB Footprint

The U5316 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.