Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U831B
U831B - 1
U831B - 2
U831B - 3
U831B - 4
Extended1/4
* Images are for reference only
U831B
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U831B
JLCPCB Part #
C2874736
Package
SOT-23-3L
Description
-40℃~+125℃ 1 100mA 150uA 31kHz 5V Buck、Buck-Boost Buck、Buck-Boost Built-in Fixed No SOT-23-3L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
FunctionStep-down type、Buck-Boost
Synchronous RectifierNo
Frequency - Switching31kHz
Voltage - Supply5.34V~5.58V
Output TypeFixed
Output Current100mA
Quiescent Current150uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Built-in current sense resistor、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck、Buck-Boost
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U831B
U831B

* Images are for reference only

U831B

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U831B
JLCPCB Part #
C2874736
Package
SOT-23-3L
Description
-40℃~+125℃ 1 100mA 150uA 31kHz 5V Buck、Buck-Boost Buck、Buck-Boost Built-in Fixed No SOT-23-3L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U831B

* Images are for reference only

U831B
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U831B
JLCPCB Part #
C2874736
Package
SOT-23-3L
Description
-40℃~+125℃ 1 100mA 150uA 31kHz 5V Buck、Buck-Boost Buck、Buck-Boost Built-in Fixed No SOT-23-3L DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U831B Specifications

U831B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
FunctionStep-down type、Buck-Boost
Synchronous RectifierNo
Frequency - Switching31kHz
Voltage - Supply5.34V~5.58V
Output TypeFixed
Output Current100mA
Quiescent Current150uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Built-in current sense resistor、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck、Buck-Boost
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U831B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U831B Documents

U831B datasheets or manufacturer documentation.

Datasheet: U831B Datasheet (PDF)

U831B Schematic Symbol & PCB Footprint

The U831B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.