Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U322
U322 - 1
U322 - 2
U322 - 3
U322 - 4
Extended1/4
* Images are for reference only
U322
Attributes
Value
Manufacturer
UNI-SEMIC
MFR.Part #
U322
JLCPCB Part #
C2874735
Package
SOP-8
Description
-40℃~+125℃ 1 12.5V 200uA 40kHz~60kHz Boost、Buck、Buck-Boost Buck、Boost、Buck-Boost Built-in Fixed SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageSOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type、Boost、Buck-Boost
Frequency - Switching40kHz~60kHz
Output TypeFixed
Quiescent Current200uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost
Output Voltage12.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. U322
U322

* Images are for reference only

U322

Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U322
JLCPCB Part #
C2874735
Package
SOP-8
Description
-40℃~+125℃ 1 12.5V 200uA 40kHz~60kHz Boost、Buck、Buck-Boost Buck、Boost、Buck-Boost Built-in Fixed SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U322

* Images are for reference only

U322
Extended
Manufacturer

UNI-SEMIC

MFR.Part #
U322
JLCPCB Part #
C2874735
Package
SOP-8
Description
-40℃~+125℃ 1 12.5V 200uA 40kHz~60kHz Boost、Buck、Buck-Boost Buck、Boost、Buck-Boost Built-in Fixed SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

U322 Specifications

U322 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUNI-SEMIC
PackageSOP-8
Operating Temperature-40℃~+125℃
FunctionStep-down type、Boost、Buck-Boost
Frequency - Switching40kHz~60kHz
Output TypeFixed
Quiescent Current200uA
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Buck-Boost
Output Voltage12.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the U322. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

U322 Documents

U322 datasheets or manufacturer documentation.

Datasheet: U322 Datasheet (PDF)

U322 Schematic Symbol & PCB Footprint

The U322 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.