TS-KG1103S-BB75F - 1
TS-KG1103S-BB75F - 2
TS-KG1103S-BB75F - 3
TS-KG1103S-BB75F - 4
Extended1/4
* Images are for reference only
TS-KG1103S-BB75F
Attributes
Value
Manufacturer
MFR.Part #
TS-KG1103S-BB75F
JLCPCB Part #
C2874442
Package
SMD-4P,12x12mm
Description
12V 12mm 12mm 2.5N 50mA 7.5mm Black Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerHanbo Electronic
PackageSMD-4P,12x12mm
Operating Force2.5N
Contact Current50mA
Length12mm
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height7.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width12mm