Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. NH-5050RGBA-SH
NH-5050RGBA-SH - 1
NH-5050RGBA-SH - 2
NH-5050RGBA-SH - 3
NH-5050RGBA-SH - 4
Extended1/4
* Images are for reference only
NH-5050RGBA-SH
Attributes
Value
Manufacturer
Foshan NationStar Optoelectronics
MFR.Part #
NH-5050RGBA-SH
JLCPCB Part #
C2874125
Package
SMD5050
Description
-30℃~+85℃ 120° Discrete Diode R:2.2V、G:3.1V、B:3V R:20mA、G:20mA、B:20mA R:575mcd、G:1508mcd、B:332mcd R:622nm、G:525nm、B:468nm Top-mount SMD5050 RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
PackageSMD5050
Wavelength - DominantR:622nm、G:525nm、B:468nm
Operating Temperature-30℃~+85℃
Installation MethodTop-mount
Viewing Angle120°
Diode ConfigurationDiscrete Diode
Forward CurrentR:20mA、G:20mA、B:20mA
Forward Voltage(Vf)R:2.2V、G:3.1V、B:3V
Luminous IntensityR:575mcd、G:1508mcd、B:332mcd
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. NH-5050RGBA-SH
NH-5050RGBA-SH

* Images are for reference only

NH-5050RGBA-SH

Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
NH-5050RGBA-SH
JLCPCB Part #
C2874125
Package
SMD5050
Description
-30℃~+85℃ 120° Discrete Diode R:2.2V、G:3.1V、B:3V R:20mA、G:20mA、B:20mA R:575mcd、G:1508mcd、B:332mcd R:622nm、G:525nm、B:468nm Top-mount SMD5050 RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH-5050RGBA-SH

* Images are for reference only

NH-5050RGBA-SH
Extended
Manufacturer

Foshan NationStar Optoelectronics

MFR.Part #
NH-5050RGBA-SH
JLCPCB Part #
C2874125
Package
SMD5050
Description
-30℃~+85℃ 120° Discrete Diode R:2.2V、G:3.1V、B:3V R:20mA、G:20mA、B:20mA R:575mcd、G:1508mcd、B:332mcd R:622nm、G:525nm、B:468nm Top-mount SMD5050 RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NH-5050RGBA-SH Specifications

NH-5050RGBA-SH technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerFoshan NationStar Optoelectronics
PackageSMD5050
Wavelength - DominantR:622nm、G:525nm、B:468nm
Operating Temperature-30℃~+85℃
Installation MethodTop-mount
Viewing Angle120°
Diode ConfigurationDiscrete Diode
Forward CurrentR:20mA、G:20mA、B:20mA
Forward Voltage(Vf)R:2.2V、G:3.1V、B:3V
Luminous IntensityR:575mcd、G:1508mcd、B:332mcd
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NH-5050RGBA-SH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NH-5050RGBA-SH Documents

NH-5050RGBA-SH datasheets or manufacturer documentation.

Datasheet: NH-5050RGBA-SH Datasheet (PDF)

NH-5050RGBA-SH Schematic Symbol & PCB Footprint

The NH-5050RGBA-SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.