



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Ymin | |
| Package | Plugin,D18xL19mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.08Ω@100kHz | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 19mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Ripple Current | 1.18A@100kHz | |
| Diameter | 18mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KCXJ1902G820MF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Ymin | |
| Package | Plugin,D18xL19mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.08Ω@100kHz | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 19mm | |
| Tolerance | ±20% | |
| Capacitance | 82uF | |
| Ripple Current | 1.18A@100kHz | |
| Diameter | 18mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KCXJ1902G820MF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KCXJ1902G820MF datasheets or manufacturer documentation.
Datasheet: KCXJ1902G820MF Datasheet (PDF)
The KCXJ1902G820MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.