Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TIOS1013DMWT
TIOS1013DMWT
Extended
* Images are for reference only
TIOS1013DMWT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TIOS1013DMWT
JLCPCB Part #
C2873606
Package
VSON-10-EP(2.5x3)
Description
-40℃~+125℃ 2.2mA 7V~36V Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor VSON-10-EP(2.5x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageVSON-10-EP(2.5x3)
Operating Temperature-40℃~+125℃
Voltage - Supply7V~36V
Quiescent Current (Iq)2.2mA
FeaturesProgrammable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TIOS1013DMWT
TIOS1013DMWT

* Images are for reference only

TIOS1013DMWT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TIOS1013DMWT
JLCPCB Part #
C2873606
Package
VSON-10-EP(2.5x3)
Description
-40℃~+125℃ 2.2mA 7V~36V Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor VSON-10-EP(2.5x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TIOS1013DMWT

* Images are for reference only

TIOS1013DMWT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TIOS1013DMWT
JLCPCB Part #
C2873606
Package
VSON-10-EP(2.5x3)
Description
-40℃~+125℃ 2.2mA 7V~36V Programmable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor VSON-10-EP(2.5x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TIOS1013DMWT Specifications

TIOS1013DMWT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageVSON-10-EP(2.5x3)
Operating Temperature-40℃~+125℃
Voltage - Supply7V~36V
Quiescent Current (Iq)2.2mA
FeaturesProgrammable gain、Digital filtering、Built-in reference source、Bipolar input、On-chip calibration、Differential output、Low noise front-end、Built-in temperature sensor
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TIOS1013DMWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TIOS1013DMWT Documents

TIOS1013DMWT datasheets or manufacturer documentation.

Datasheet: TIOS1013DMWT Datasheet (PDF)

TIOS1013DMWT Schematic Symbol & PCB Footprint

The TIOS1013DMWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.