Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS542A52RJMR
TPS542A52RJMR
Extended
* Images are for reference only
TPS542A52RJMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS542A52RJMR
JLCPCB Part #
C2873579
Package
VQFN-33-HR(4x4.5)
Description
-40℃~+150℃@(TJ) 1 15A 400kHz、600kHz、800kHz、1MHz、1.2MHz、2MHz、2.2MHz 4V~18V 500mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-33-HR(4x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-33-HR(4x4.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching400kHz、600kHz、800kHz、1MHz、1.2MHz、2MHz、2.2MHz
Voltage - Supply4V~18V
Output TypeAdjustable
Output Current15A
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS542A52RJMR
TPS542A52RJMR

* Images are for reference only

TPS542A52RJMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS542A52RJMR
JLCPCB Part #
C2873579
Package
VQFN-33-HR(4x4.5)
Description
-40℃~+150℃@(TJ) 1 15A 400kHz、600kHz、800kHz、1MHz、1.2MHz、2MHz、2.2MHz 4V~18V 500mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-33-HR(4x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS542A52RJMR

* Images are for reference only

TPS542A52RJMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS542A52RJMR
JLCPCB Part #
C2873579
Package
VQFN-33-HR(4x4.5)
Description
-40℃~+150℃@(TJ) 1 15A 400kHz、600kHz、800kHz、1MHz、1.2MHz、2MHz、2.2MHz 4V~18V 500mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-33-HR(4x4.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS542A52RJMR Specifications

TPS542A52RJMR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-33-HR(4x4.5)
Operating Temperature-40℃~+150℃@(TJ)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching400kHz、600kHz、800kHz、1MHz、1.2MHz、2MHz、2.2MHz
Voltage - Supply4V~18V
Output TypeAdjustable
Output Current15A
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage500mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS542A52RJMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS542A52RJMR Documents

TPS542A52RJMR datasheets or manufacturer documentation.

Datasheet: TPS542A52RJMR Datasheet (PDF)

TPS542A52RJMR Schematic Symbol & PCB Footprint

The TPS542A52RJMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.